
MNR02MRAPJ102 | |
|---|---|
DigiKey Part Number | RHM1327TR-ND - Tape & Reel (TR) RHM1327CT-ND - Cut Tape (CT) RHM1327DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MNR02MRAPJ102 |
Description | RES ARRAY 2 RES 1K OHM 0404 |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Category | Number of Pins 4 |
Manufacturer Rohm Semiconductor | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0404 (1010 Metric), Convex |
Resistance (Ohms) 1k | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.016" (0.40mm) |
Number of Resistors 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 741X043102JP | CTS Resistor Products | 15.860 | 60-741X043102JPCT-ND | 0,08000 € | Direct |
| EXB-24V102JX | Panasonic Industry | 57.247 | Y5102CT-ND | 0,08000 € | Direct |
| RAVF102DJT1K00 | Stackpole Electronics Inc | 20.000 | 738-RAVF102DJT1K00CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00402 € | 40,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01400 € | 0,14 € |
| 25 | 0,01240 € | 0,31 € |
| 50 | 0,01080 € | 0,54 € |
| 100 | 0,00940 € | 0,94 € |
| 250 | 0,00792 € | 1,98 € |
| 500 | 0,00698 € | 3,49 € |
| 1.000 | 0,00620 € | 6,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01600 € | 0,40 € |
| 50 | 0,01340 € | 0,67 € |
| 100 | 0,01130 € | 1,13 € |
| 250 | 0,00908 € | 2,27 € |
| 500 | 0,00772 € | 3,86 € |
| 1.000 | 0,00658 € | 6,58 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

