MNR02MRAPJ100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 0
Unit Price: 0,01310 €
Datasheet

Direct


Panasonic Industry
In Stock: 141.853
Unit Price: 0,08000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 19.390
Unit Price: 0,08000 €
Datasheet
10 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNR02MRAPJ100

DigiKey Part Number
RHM1326TR-ND - Tape & Reel (TR)
RHM1326CT-ND - Cut Tape (CT)
RHM1326DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MNR02MRAPJ100
Description
RES ARRAY 2 RES 10 OHM 0404
Customer Reference
Detailed Description
10 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
4
Manufacturer
Rohm Semiconductor
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0404 (1010 Metric), Convex
Resistance (Ohms)
10
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Tolerance
±5%
Height - Seated (Max)
0.016" (0.40mm)
Number of Resistors
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
741X043100JPCTS Resistor Products0741X043100JPTR-ND0,01310 €Direct
EXB-24V100JXPanasonic Industry141.853Y5100CT-ND0,08000 €Direct
RAVF102DJT10R0Stackpole Electronics Inc19.390738-RAVF102DJT10R0CT-ND0,08000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes