
MNR02MRAPJ000 | |
|---|---|
DigiKey Part Number | RHM1572TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNR02MRAPJ000 |
Description | RES ARRAY 2 RES ZERO OHM 0404 |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 62.5mW Power Per Element Isolated 2 Resistor Network/Array 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Category | Number of Resistors 2 |
Manufacturer Rohm Semiconductor | Number of Pins 4 |
Series | Power Per Element 62.5mW |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0404 (1010 Metric), Convex |
Resistance (Ohms) 0.0 | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Tolerance Jumper | Height - Seated (Max) 0.016" (0.40mm) |

