MNR02M0APJ220 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


CTS Resistor Products
In Stock: 612
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 70.312
Unit Price: 0,09000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02267 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 14.503
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 16.450
Unit Price: 0,09000 €
Datasheet
22 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNR02M0APJ220

DigiKey Part Number
MNR02220RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MNR02M0APJ220
Description
RES ARRAY 2 RES 22 OHM 0404
Customer Reference
Detailed Description
22 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Circuit Type
Isolated
Resistance (Ohms)
22
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0404 (1010 Metric), Convex
Supplier Device Package
-
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00711 €71,10 €
Manufacturers Standard Package
Unit Price without VAT:0,00711 €
Unit Price with VAT:0,00846 €