Upgrade
Upgrade
Upgrade
Upgrade

MNR02M0AJ100 | |
|---|---|
DigiKey Part Number | MNR02100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNR02M0AJ100 |
Description | RES ARRAY 2 RES 10 OHM 0404 |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±300ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Category | Number of Pins 4 |
Manufacturer Rohm Semiconductor | Power Per Element 62.5mW |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0404 (1010 Metric), Convex |
Resistance (Ohms) 10 | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.018" (0.45mm) |
Number of Resistors 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 741X043100JP | CTS Resistor Products | 0 | 741X043100JPTR-ND | 0,01310 € | Upgrade |
| EXB-24V100JX | Panasonic Industry | 121.853 | Y5100CT-ND | 0,08000 € | Upgrade |
| RAVF102DJT10R0 | Stackpole Electronics Inc | 19.390 | 738-RAVF102DJT10R0CT-ND | 0,08000 € | Upgrade |
| YC122-JR-0710RL | YAGEO | 19.491 | 13-YC122-JR-0710RLCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01081 € | 108,10 € |
| Unit Price without VAT: | 0,01081 € |
|---|---|
| Unit Price with VAT: | 0,01286 € |





