Direct

MMST4124T146 | |
|---|---|
DigiKey Part Number | MMST4124T146-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMST4124T146 |
Description | TRANS NPN 25V 0.2A SMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 200 mA 300MHz Surface Mount SMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 1V |
Mfr | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case TO-236-3, SC-59, SOT-23-3 |
Transistor Type | Supplier Device Package SMT3 |
Current - Collector (Ic) (Max) 200 mA | Base Product Number |
Voltage - Collector Emitter Breakdown (Max) 25 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT4124LT1G | onsemi | 293.186 | MMBT4124LT1GOSCT-ND | 0,21000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05073 € | 152,19 € |
| 6.000 | 0,04561 € | 273,66 € |
| 9.000 | 0,04300 € | 387,00 € |
| 15.000 | 0,04006 € | 600,90 € |
| 21.000 | 0,03832 € | 804,72 € |
| 30.000 | 0,03665 € | 1.099,50 € |
| Unit Price without VAT: | 0,05073 € |
|---|---|
| Unit Price with VAT: | 0,06037 € |


