
ML9471TBZ03A | |
|---|---|
DigiKey Part Number | ML9471TBZ0AAL-ND |
Manufacturer | |
Manufacturer Product Number | ML9471TBZ03A |
Description | IC DRVR 400 SEGMENT 100TQFP |
Customer Reference | |
Detailed Description | LCD Driver 100-TQFP (14x14) |
Category | Current - Supply 500 µA |
Manufacturer Rohm Semiconductor | Voltage - Supply 3V ~ 5.5V |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 100-TQFP |
Configuration 400 Segment | Supplier Device Package 100-TQFP (14x14) |
Interface Serial | Base Product Number |

