
ML9271GAZ0AAL | |
|---|---|
DigiKey Part Number | ML9271GAZ0AAL-ND |
Manufacturer | |
Manufacturer Product Number | ML9271GAZ0AAL |
Description | IC DRVR VFD 48 BIT 64QFP |
Customer Reference | |
Detailed Description | Vacuum Fluorescent (VF) Driver 64-QFP (14x14) |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Rohm Semiconductor | Operating Temperature -40°C ~ 105°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 64-QFP |
Display Type Vacuum Fluorescent (VF) | Supplier Device Package 64-QFP (14x14) |
Interface Serial | Base Product Number |
Current - Supply 2.5 mA |

