



ML86640-EVA | |
|---|---|
DigiKey Part Number | 846-ML86640-EVA-ND |
Manufacturer | |
Manufacturer Product Number | ML86640-EVA |
Description | ML86640 EVALUATION BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ML86640 - Video Processing Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Video | |
Function | Video Processing | |
Embedded | No | |
Utilized IC / Part | ML86640 | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.032,72000 € | 1.032,72 € |
| Unit Price without VAT: | 1.032,72000 € |
|---|---|
| Unit Price with VAT: | 1.228,93680 € |


