nX-U16/100 - Microcontroller IC 16-Bit 24MHz 96KB (96K x 8) FLASH 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML62Q2703-NNNGDZW5BY

DigiKey Part Number
846-ML62Q2703-NNNGDZW5BYTR-ND - Tape & Reel (TR)
846-ML62Q2703-NNNGDZW5BYCT-ND - Cut Tape (CT)
846-ML62Q2703-NNNGDZW5BYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML62Q2703-NNNGDZW5BY
Description
GENERAL-PURPOSE MCUS(16BIT)ML62Q
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
nX-U16/100 - Microcontroller IC 16-Bit 24MHz 96KB (96K x 8) FLASH 48-WQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
8K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Core Processor
nX-U16/100
Data Converters
A/D 12x12b SAR
Core Size
16-Bit
Oscillator Type
External, Internal
Speed
24MHz
Operating Temperature
-40°C ~ 105°C (TA)
Connectivity
FIFO, I2C, SSIO, UART/USART
Mounting Type
Surface Mount
Peripherals
LCD, POR, PWM, Voltage Detect, WDT
Supplier Device Package
48-WQFN (7x7)
Number of I/O
35
Package / Case
48-WFQFN Exposed Pad
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,97000 €2,97 €
102,47500 €24,75 €
252,29520 €57,38 €
1002,06100 €206,10 €
2501,93456 €483,64 €
5001,89850 €949,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,72742 €3.454,84 €
4.0001,67935 €6.717,40 €
Manufacturers Standard Package
Unit Price without VAT:2,97000 €
Unit Price with VAT:3,53430 €