
ML62Q2702-NNNTBZWBY | |
|---|---|
DigiKey Part Number | 846-ML62Q2702-NNNTBZWBYTR-ND - Tape & Reel (TR) 846-ML62Q2702-NNNTBZWBYCT-ND - Cut Tape (CT) 846-ML62Q2702-NNNTBZWBYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q2702-NNNTBZWBY |
Description | GENERAL-PURPOSE MCUS(16BIT)ML62Q |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 - Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Core Processor nX-U16/100 | Data Converters A/D 12x12b SAR |
Core Size | Oscillator Type External, Internal |
Speed 24MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity FIFO, I2C, SSIO, UART/USART | Mounting Type Surface Mount |
Peripherals LCD, POR, PWM, Voltage Detect, WDT | Supplier Device Package 48-TQFP (7x7) |
Number of I/O 35 | Package / Case 48-TQFP |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,56800 € | 25,68 € |
| 25 | 2,38120 € | 59,53 € |
| 100 | 2,13900 € | 213,90 € |
| 250 | 2,00848 € | 502,12 € |
| 500 | 1,97652 € | 988,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,85452 € | 1.854,52 € |
| 2.000 | 1,79504 € | 3.590,08 € |
| 3.000 | 1,76497 € | 5.294,91 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

