
ML62Q2534-NNNTBZWBX | |
|---|---|
DigiKey Part Number | 846-ML62Q2534-NNNTBZWBXTR-ND - Tape & Reel (TR) 846-ML62Q2534-NNNTBZWBXCT-ND - Cut Tape (CT) 846-ML62Q2534-NNNTBZWBXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q2534-NNNTBZWBX |
Description | GENERAL-PURPOSE MCUS(16BIT)ML62Q |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML62Q2500 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Core Processor nX-U16/100 | Data Converters A/D 14x12b SAR |
Core Size 16-Bit | Oscillator Type External, Internal |
Speed 25MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity FIFO, I2C, SSIO, UART/USART | Mounting Type Surface Mount |
Peripherals POR, PWM, Voltage Detect, WDT | Supplier Device Package 48-TQFP (7x7) |
Number of I/O 40 | Package / Case 48-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,26200 € | 22,62 € |
| 25 | 2,09760 € | 52,44 € |
| 100 | 1,88200 € | 188,20 € |
| 250 | 1,76508 € | 441,27 € |
| 500 | 1,72036 € | 860,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,62641 € | 1.626,41 € |
| 2.000 | 1,57266 € | 3.145,32 € |
| 3.000 | 1,54542 € | 4.636,26 € |
| 5.000 | 1,51511 € | 7.575,55 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |

