nX-U16/100 ML62Q2500 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML62Q2504-NNNTBZWBX

DigiKey Part Number
846-ML62Q2504-NNNTBZWBXTR-ND - Tape & Reel (TR)
846-ML62Q2504-NNNTBZWBXCT-ND - Cut Tape (CT)
846-ML62Q2504-NNNTBZWBXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML62Q2504-NNNTBZWBX
Description
GENERAL-PURPOSE MCUS(16BIT)ML62Q
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
nX-U16/100 ML62Q2500 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 32-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
8K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Core Processor
nX-U16/100
Data Converters
A/D 14x12b SAR
Core Size
16-Bit
Oscillator Type
External, Internal
Speed
25MHz
Operating Temperature
-40°C ~ 105°C (TA)
Connectivity
FIFO, I2C, SSIO, UART/USART
Mounting Type
Surface Mount
Peripherals
POR, PWM, Voltage Detect, WDT
Supplier Device Package
32-TQFP (7x7)
Number of I/O
24
Package / Case
32-TQFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,67000 €2,67 €
102,22900 €22,29 €
252,06720 €51,68 €
1001,85450 €185,45 €
2501,73904 €434,76 €
5001,69306 €846,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,60201 €1.602,01 €
2.0001,54888 €3.097,76 €
3.0001,52195 €4.565,85 €
5.0001,49199 €7.459,95 €
Manufacturers Standard Package
Unit Price without VAT:2,67000 €
Unit Price with VAT:3,17730 €