
ML62Q2502-NNNGDZW5BX | |
|---|---|
DigiKey Part Number | 846-ML62Q2502-NNNGDZW5BXTR-ND - Tape & Reel (TR) 846-ML62Q2502-NNNGDZW5BXCT-ND - Cut Tape (CT) 846-ML62Q2502-NNNGDZW5BXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q2502-NNNGDZW5BX |
Description | GENERAL-PURPOSE MCUS(16BIT)ML62Q |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML62Q2500 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 32-WQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Core Processor nX-U16/100 | Data Converters A/D 14x12b SAR |
Core Size | Oscillator Type External, Internal |
Speed 25MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity FIFO, I2C, SSIO, UART/USART | Mounting Type Surface Mount |
Peripherals POR, PWM, Voltage Detect, WDT | Supplier Device Package 32-WQFN (5x5) |
Number of I/O 24 | Package / Case 32-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,83200 € | 18,32 € |
| 25 | 1,69840 € | 42,46 € |
| 100 | 1,52140 € | 152,14 € |
| 250 | 1,42416 € | 356,04 € |
| 500 | 1,36536 € | 682,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,30781 € | 1.307,81 € |
| 2.000 | 1,26241 € | 2.524,82 € |
| 3.000 | 1,23935 € | 3.718,05 € |
| 5.000 | 1,21362 € | 6.068,10 € |
| 7.000 | 1,19854 € | 8.389,78 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

