
ML62Q2045-NNNGDZW5BY | |
|---|---|
DigiKey Part Number | 846-ML62Q2045-NNNGDZW5BYTR-ND - Tape & Reel (TR) 846-ML62Q2045-NNNGDZW5BYCT-ND - Cut Tape (CT) 846-ML62Q2045-NNNGDZW5BYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q2045-NNNGDZW5BY |
Description | 16-BIT MICRO CONTROLLER : ML62Q2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML62Q2000 Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FLASH 24-WQFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Core Processor nX-U16/100 | Data Converters A/D 5x12b SAR; D/A 2x8b |
Core Size 16-Bit | Oscillator Type External, Internal |
Speed 16MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity I2C, UART/USART | Mounting Type Surface Mount |
Peripherals POR, PWM, WDT | Supplier Device Package 24-WQFN (4x4) |
Number of I/O 19 | Package / Case 24-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,94500 € | 19,45 € |
| 25 | 1,80320 € | 45,08 € |
| 100 | 1,61570 € | 161,57 € |
| 250 | 1,51328 € | 378,32 € |
| 500 | 1,45768 € | 728,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,39099 € | 1.390,99 € |
| 2.000 | 1,34336 € | 2.686,72 € |
| 3.000 | 1,31918 € | 3.957,54 € |
| 5.000 | 1,29224 € | 6.461,20 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

