
ML62Q2035-NNNTDZWATZ | |
|---|---|
DigiKey Part Number | 846-ML62Q2035-NNNTDZWATZTR-ND - Tape & Reel (TR) 846-ML62Q2035-NNNTDZWATZCT-ND - Cut Tape (CT) 846-ML62Q2035-NNNTDZWATZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q2035-NNNTDZWATZ |
Description | 16-BIT MICRO CONTROLLER : ML62Q2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML62Q2000 Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Core Processor nX-U16/100 | Data Converters A/D 5x12b SAR; D/A 2x8b |
Core Size 16-Bit | Oscillator Type External, Internal |
Speed 16MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity I2C, UART/USART | Mounting Type Surface Mount |
Peripherals POR, PWM, WDT | Supplier Device Package 20-TSSOP |
Number of I/O 15 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,85400 € | 18,54 € |
| 25 | 1,71920 € | 42,98 € |
| 100 | 1,54000 € | 154,00 € |
| 250 | 1,44172 € | 360,43 € |
| 500 | 1,38356 € | 691,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,27838 € | 2.556,76 € |
| 4.000 | 1,24004 € | 4.960,16 € |
| 6.000 | 1,22072 € | 7.324,32 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

