
ML62Q1729-NNNTBZWBX | |
|---|---|
DigiKey Part Number | 846-ML62Q1729-NNNTBZWBXTR-ND - Tape & Reel (TR) 846-ML62Q1729-NNNTBZWBXCT-ND - Cut Tape (CT) 846-ML62Q1729-NNNTBZWBXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q1729-NNNTBZWBX |
Description | GENERAL-PURPOSE MCUS(16BIT)ML62Q |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML62Q1700 Microcontroller IC 16-Bit 25MHz 512KB (512K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Core Processor nX-U16/100 | Data Converters A/D 12x10b SAR; D/A 1x8b |
Core Size | Oscillator Type External, Internal |
Speed 25MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity I2C, SSP, UART/USART | Mounting Type Surface Mount |
Peripherals POR, LCD, LED, PWM, WDT | Supplier Device Package 64-TQFP (10x10) |
Number of I/O 53 | Package / Case 64-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,39000 € | 6,39 € |
| 10 | 5,29900 € | 52,99 € |
| 25 | 4,92800 € | 123,20 € |
| 100 | 4,46440 € | 446,44 € |
| 250 | 4,37308 € | 1.093,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,94582 € | 3.945,82 € |
| 2.000 | 3,84079 € | 7.681,58 € |
| Unit Price without VAT: | 6,39000 € |
|---|---|
| Unit Price with VAT: | 7,60410 € |

