
ML62Q1727-NNNTBZWBX | |
|---|---|
DigiKey Part Number | 846-ML62Q1727-NNNTBZWBXTR-ND - Tape & Reel (TR) 846-ML62Q1727-NNNTBZWBXCT-ND - Cut Tape (CT) 846-ML62Q1727-NNNTBZWBXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q1727-NNNTBZWBX |
Description | GENERAL-PURPOSE MCUS(16BIT)ML62Q |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML62Q1700 Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Core Processor nX-U16/100 | Data Converters A/D 12x10b SAR; D/A 1x8b |
Core Size 16-Bit | Oscillator Type Internal |
Speed 25MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity I2C, SSP, UART/USART | Mounting Type Surface Mount |
Peripherals POR, LCD, LED, PWM, WDT | Supplier Device Package 64-TQFP (10x10) |
Number of I/O 53 | Package / Case 64-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 3,24200 € | 32,42 € |
| 25 | 3,00880 € | 75,22 € |
| 100 | 2,70910 € | 270,91 € |
| 250 | 2,55260 € | 638,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,36321 € | 2.363,21 € |
| 2.000 | 2,29169 € | 4.583,38 € |
| 3.000 | 2,25561 € | 6.766,83 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |

