ML62Q1724-NNNTBZ0BX is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 4.078
Unit Price: 0,52000 €
Datasheet
nX-U16/100 ML621700 Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML62Q1724-NNNTBZ0BX

DigiKey Part Number
846-ML62Q1724-NNNTBZ0BXTR-ND - Tape & Reel (TR)
846-ML62Q1724-NNNTBZ0BXCT-ND - Cut Tape (CT)
846-ML62Q1724-NNNTBZ0BXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML62Q1724-NNNTBZ0BX
Description
IC MCU 16BIT 128KB FLASH 48TQFP
Customer Reference
Detailed Description
nX-U16/100 ML621700 Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 48-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
nX-U16/100
Core Size
16-Bit
Speed
24MHz
Connectivity
I2C, SSP, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
53
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 12x10b; D/A 1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TQFP (7x7)
Package / Case
48-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,41000 €5,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,31988 €3.319,88 €
Manufacturers Standard Package
Unit Price without VAT:5,41000 €
Unit Price with VAT:6,43790 €