
ML62Q1702-NNNTBZWBX | |
|---|---|
DigiKey Part Number | 846-ML62Q1702-NNNTBZWBXTR-ND - Tape & Reel (TR) 846-ML62Q1702-NNNTBZWBXCT-ND - Cut Tape (CT) 846-ML62Q1702-NNNTBZWBXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q1702-NNNTBZWBX |
Description | GENERAL-PURPOSE MCUS(16BIT)ML62Q |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML62Q1700 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | nX-U16/100 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, SSP, UART/USART | |
Peripherals | POR, LCD, LED, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x10b SAR; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,88798 € | 1.887,98 € |
| 2.000 | 1,82769 € | 3.655,38 € |
| 3.000 | 1,79721 € | 5.391,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,61200 € | 26,12 € |
| 25 | 2,42240 € | 60,56 € |
| 100 | 2,17670 € | 217,67 € |
| 250 | 2,04416 € | 511,04 € |
| 500 | 2,01422 € | 1.007,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,64500 € | 26,45 € |
| 25 | 2,45320 € | 61,33 € |
| 100 | 2,20410 € | 220,41 € |
| 250 | 2,06988 € | 517,47 € |
| 500 | 2,03958 € | 1.019,79 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

