
ML62Q1700-NNNTBZWBX | |
|---|---|
DigiKey Part Number | 846-ML62Q1700-NNNTBZWBXTR-ND - Tape & Reel (TR) 846-ML62Q1700-NNNTBZWBXCT-ND - Cut Tape (CT) 846-ML62Q1700-NNNTBZWBXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q1700-NNNTBZWBX |
Description | GENERAL-PURPOSE MCUS(16BIT)ML62Q |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML62Q1700 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Core Processor nX-U16/100 | Data Converters A/D 12x10b SAR; D/A 1x8b |
Core Size 16-Bit | Oscillator Type Internal |
Speed 25MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity I2C, SSP, UART/USART | Mounting Type Surface Mount |
Peripherals POR, LCD, LED, PWM, WDT | Supplier Device Package 48-TQFP (7x7) |
Number of I/O 37 | Package / Case 48-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,48300 € | 24,83 € |
| 25 | 2,30240 € | 57,56 € |
| 100 | 2,06750 € | 206,75 € |
| 250 | 1,94072 € | 485,18 € |
| 500 | 1,90500 € | 952,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,79096 € | 1.790,96 € |
| 2.000 | 1,73306 € | 3.466,12 € |
| 3.000 | 1,70377 € | 5.111,31 € |
| 5.000 | 1,67119 € | 8.355,95 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

