nX-U16/100 ML621500 Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 100-QFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML62Q1577-NNNGAZ0AX

DigiKey Part Number
ML62Q1577-NNNGAZ0AX-ND
Manufacturer
Manufacturer Product Number
ML62Q1577-NNNGAZ0AX
Description
IC MCU 16BIT 256KB FLASH 100QFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
nX-U16/100 ML621500 Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 100-QFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
nX-U16/100
Core Size
16-Bit
Speed
25MHz
Connectivity
I2C, SSP, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
92
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 16x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-QFP (14x20)
Package / Case
100-BQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,21000 €9,21 €
107,63300 €76,33 €
257,11320 €177,83 €
1006,47610 €647,61 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,21000 €
Unit Price with VAT:10,95990 €