nX-U16/100 ML621500 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 52-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML62Q1540-NNNTBZ0BX

DigiKey Part Number
ML62Q1540-NNNTBZ0BXTR-ND - Tape & Reel (TR)
ML62Q1540-NNNTBZ0BXCT-ND - Cut Tape (CT)
ML62Q1540-NNNTBZ0BXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML62Q1540-NNNTBZ0BX
Description
IC MCU 16BIT 32KB FLASH 52TQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
nX-U16/100 ML621500 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 52-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
8K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x10b; D/A 1x8b
Core Processor
nX-U16/100
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
25MHz
Mounting Type
Surface Mount
Connectivity
I2C, SSP, UART/USART
Supplier Device Package
52-TQFP (10x10)
Peripherals
POR, PWM, WDT
Package / Case
52-TQFP
Number of I/O
46
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,56000 €4,56 €
103,78700 €37,87 €
253,51680 €87,92 €
1003,17260 €317,26 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,67203 €2.672,03 €
Manufacturers Standard Package
Unit Price without VAT:4,56000 €
Unit Price with VAT:5,42640 €