nX-U16/100 ML62Q1300 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML62Q1365-NNNTBZWBX

DigiKey Part Number
846-ML62Q1365-NNNTBZWBXTR-ND - Tape & Reel (TR)
846-ML62Q1365-NNNTBZWBXCT-ND - Cut Tape (CT)
846-ML62Q1365-NNNTBZWBXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML62Q1365-NNNTBZWBX
Description
GENERAL-PURPOSE MCUS(16BIT)ML62Q
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
nX-U16/100 ML62Q1300 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 32-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
4K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Core Processor
nX-U16/100
Data Converters
A/D 8x10b SAR; D/A 1x8b
Core Size
16-Bit
Oscillator Type
Internal
Speed
25MHz
Operating Temperature
-40°C ~ 105°C (TA)
Connectivity
I2C, SSP, UART/USART
Mounting Type
Surface Mount
Peripherals
POR, LED, PWM, WDT
Supplier Device Package
32-TQFP (7x7)
Number of I/O
28
Package / Case
32-TQFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 992
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,16000 €2,16 €
101,80900 €18,09 €
251,67800 €41,95 €
1001,50270 €150,27 €
2501,40652 €351,63 €
5001,34716 €673,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,29138 €1.291,38 €
2.0001,24642 €2.492,84 €
3.0001,22358 €3.670,74 €
5.0001,19811 €5.990,55 €
7.0001,18317 €8.282,19 €
Manufacturers Standard Package
Unit Price without VAT:2,16000 €
Unit Price with VAT:2,57040 €