
ML62Q1347-NNNGDZWBX | |
|---|---|
DigiKey Part Number | 846-ML62Q1347-NNNGDZWBXTR-ND - Tape & Reel (TR) 846-ML62Q1347-NNNGDZWBXCT-ND - Cut Tape (CT) 846-ML62Q1347-NNNGDZWBXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q1347-NNNGDZWBX |
Description | GENERAL-PURPOSE MCUS(16BIT)ML62Q |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML62Q1300 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 24-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | nX-U16/100 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, SSP, UART/USART | |
Peripherals | POR, LED, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 8x10b SAR; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-WQFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,53200 € | 15,32 € |
| 25 | 1,42040 € | 35,51 € |
| 100 | 1,27050 € | 127,05 € |
| 250 | 1,18752 € | 296,88 € |
| 500 | 1,13372 € | 566,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,08743 € | 1.087,43 € |
| 2.000 | 1,04814 € | 2.096,28 € |
| 3.000 | 1,02812 € | 3.084,36 € |
| 5.000 | 1,00577 € | 5.028,85 € |
| 7.000 | 0,99264 € | 6.948,48 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

