
ML62Q1345-NNNGDZWBX | |
|---|---|
DigiKey Part Number | 846-ML62Q1345-NNNGDZWBXTR-ND - Tape & Reel (TR) 846-ML62Q1345-NNNGDZWBXCT-ND - Cut Tape (CT) 846-ML62Q1345-NNNGDZWBXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q1345-NNNGDZWBX |
Description | GENERAL-PURPOSE MCUS(16BIT)ML62Q |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML62Q1300 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 24-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | nX-U16/100 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, SSP, UART/USART | |
Peripherals | POR, LED, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 8x10b SAR; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-WQFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,48200 € | 14,82 € |
| 25 | 1,37440 € | 34,36 € |
| 100 | 1,22890 € | 122,89 € |
| 250 | 1,14820 € | 287,05 € |
| 500 | 1,09582 € | 547,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,05069 € | 1.050,69 € |
| 2.000 | 1,01235 € | 2.024,70 € |
| 3.000 | 0,99281 € | 2.978,43 € |
| 5.000 | 0,97097 € | 4.854,85 € |
| 7.000 | 0,95813 € | 6.706,91 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

