
ML62Q1333-NNNTDZWATL | |
|---|---|
DigiKey Part Number | 846-ML62Q1333-NNNTDZWATLTR-ND - Tape & Reel (TR) 846-ML62Q1333-NNNTDZWATLCT-ND - Cut Tape (CT) 846-ML62Q1333-NNNTDZWATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q1333-NNNTDZWATL |
Description | GENERAL-PURPOSE MCUS(16BIT)ML62Q |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML62Q1300 Microcontroller IC 16-Bit 25MHz 16KB (16K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | nX-U16/100 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, SSP, UART/USART | |
Peripherals | POR, LED, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 8x10b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,70300 € | 17,03 € |
| 25 | 1,57920 € | 39,48 € |
| 100 | 1,41330 € | 141,33 € |
| 250 | 1,32200 € | 330,50 € |
| 500 | 1,26300 € | 631,50 € |
| 1.000 | 1,25878 € | 1.258,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,16945 € | 2.338,90 € |
| 4.000 | 1,13350 € | 4.534,00 € |
| 6.000 | 1,11536 € | 6.692,16 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

