

ML620Q504H-NNNTBWBX | |
---|---|
DigiKey Part Number | ML620Q504H-NNNTBWBXTR-ND - Tape & Reel (TR) ML620Q504H-NNNTBWBXCT-ND - Cut Tape (CT) ML620Q504H-NNNTBWBXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML620Q504H-NNNTBWBX |
Description | IC MCU 16BIT 64KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML620Q500 Microcontroller IC 16-Bit 16.8MHz 64KB (32K x 16) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | nX-U16/100 | |
Core Size | 16-Bit | |
Speed | 16.8MHz | |
Connectivity | I2C, SSP, UART/USART | |
Peripherals | Melody Driver, POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 16 | |
RAM Size | 3K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,72000 € | 2,72 € |
10 | 2,27100 € | 22,71 € |
25 | 2,10560 € | 52,64 € |
100 | 1,89000 € | 189,00 € |
250 | 1,77312 € | 443,28 € |
500 | 1,69838 € | 849,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,63469 € | 1.634,69 € |
2.000 | 1,58110 € | 3.162,20 € |
3.000 | 1,55396 € | 4.661,88 € |
5.000 | 1,52376 € | 7.618,80 € |
Unit Price without VAT: | 2,72000 € |
---|---|
Unit Price with VAT: | 3,23680 € |