
ML620Q151BT-104TBWNX | |
|---|---|
DigiKey Part Number | 846-ML620Q151BT-104TBWNX-ND |
Manufacturer | |
Manufacturer Product Number | ML620Q151BT-104TBWNX |
Description | IC MCU 16BIT 32KB FLASH 48TQFP |
Customer Reference | |
Detailed Description | nX-U16/100 ML620Q100 Microcontroller IC 16-Bit 8.4MHz 32KB (16K x 16) FLASH 48-TQFP (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | nX-U16/100 | |
Core Size | 16-Bit | |
Speed | 8.4MHz | |
Connectivity | I2C, SSP, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 12x10b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP | |
Base Product Number |

