ML620Q133NGDZWANL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1.190
Unit Price: 2,28000 €
Datasheet
nX-U16/100 ML620Q100 Microcontroller IC 16-Bit 16MHz 24KB (12K x 16) FLASH 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
nX-U16/100 ML620Q100 Microcontroller IC 16-Bit 16MHz 24KB (12K x 16) FLASH 16-WQFN (4x4)
LAPIS Semiconductor 16-bit Low Power Microcontrollers

ML620Q133NGDZWANL

DigiKey Part Number
ML620Q133NGDZWANLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ML620Q133NGDZWANL
Description
IC MCU 16BIT 24KB FLASH 16WQFN
Customer Reference
Detailed Description
nX-U16/100 ML620Q100 Microcontroller IC 16-Bit 16MHz 24KB (12K x 16) FLASH 16-WQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
nX-U16/100
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
10
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 16
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 6x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-WQFN (4x4)
Package / Case
16-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes