
ML620Q133B-Z99MB0ATL | |
|---|---|
DigiKey Part Number | 846-ML620Q133B-Z99MB0ATL-ND |
Manufacturer | |
Manufacturer Product Number | ML620Q133B-Z99MB0ATL |
Description | IC MCU 16BIT 24KB FLASH 16SSOP |
Customer Reference | |
Detailed Description | nX-U16/100 ML620Q100 Microcontroller IC 16-Bit 32MHz 24KB (12K x 16) FLASH 16-SSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 16 |
Packaging Bulk | RAM Size 2K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 6x10b SAR |
Core Processor nX-U16/100 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, SSP, UART/USART | Supplier Device Package 16-SSOP |
Peripherals LVD, POR, PWM, WDT | Package / Case 16-LSSOP (0.173", 4.40mm Width) |
Number of I/O 10 | Base Product Number |

