


ML620Q133-NNNMBZ0ATL | |
|---|---|
DigiKey Part Number | ML620Q133-NNNMBZ0ATLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ML620Q133-NNNMBZ0ATL |
Description | IC MCU 16BIT 24KB FLASH 16SSOP |
Customer Reference | |
Detailed Description | nX-U16/100 ML620Q100 Microcontroller IC 16-Bit 16MHz 24KB (12K x 16) FLASH 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | nX-U16/100 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 16 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 6x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SSOP | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |

