
ML610Q794G-NNNTPZ0BX | |
|---|---|
DigiKey Part Number | ML610Q794G-NNNTPZ0BXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ML610Q794G-NNNTPZ0BX |
Description | IC MCU 8BIT 64KB FLASH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | nX-U8/100 ML610790 Microcontroller IC 8-Bit 4.096MHz 64KB (32K x 16) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | nX-U8/100 | |
Core Size | 8-Bit | |
Speed | 4.096MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | POR, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 3.6V | |
Data Converters | A/D 2x12b | |
Oscillator Type | External | |
Operating Temperature | -30°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,57415 € | 3.148,30 € |
| Unit Price without VAT: | 1,57415 € |
|---|---|
| Unit Price with VAT: | 1,87324 € |

