


ML610Q421P-NNNTB0ARL | |
|---|---|
DigiKey Part Number | ML610Q421P-NNNTB0-ND |
Manufacturer | |
Manufacturer Product Number | ML610Q421P-NNNTB0ARL |
Description | IC MCU 8BIT 32KB FLASH 120TQFP |
Customer Reference | |
Detailed Description | nX-U8/100 ML610400 Microcontroller IC 8-Bit 4.2MHz 32KB (16K x 16) FLASH 120-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | nX-U8/100 | |
Core Size | 8-Bit | |
Speed | 4.2MHz | |
Connectivity | I2C, SSP, UART/USART | |
Peripherals | LCD, Melody Driver, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.1V ~ 3.6V | |
Data Converters | A/D 2x12b, 2x24b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 120-TQFP (14x14) | |
Package / Case | 120-TQFP | |
Base Product Number |

