
ML610Q421 REFBOARD | |
|---|---|
DigiKey Part Number | ML610Q421REFBOARD-ND |
Manufacturer | |
Manufacturer Product Number | ML610Q421 REFBOARD |
Description | ML610Q421 EVAL BRD |
Customer Reference | |
Detailed Description | ML610Q421 Lapis nX-U8/100 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor nX-U8/100 |
Mfr | Utilized IC / Part ML610Q421 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Base Product Number |
Type MCU 8-Bit |



