
ML5810ATDZ87FL | |
|---|---|
DigiKey Part Number | 846-ML5810ATDZ87FLTR-ND - Tape & Reel (TR) 846-ML5810ATDZ87FLCT-ND - Cut Tape (CT) 846-ML5810ATDZ87FLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML5810ATDZ87FL |
Description | NON-INSULATED GATE DRIVERS FOR B |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | High-Side | |
Channel Type | Synchronous | |
Number of Drivers | 3 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 6.5V ~ 64V | |
Logic Voltage - VIL, VIH | 0.35V, 2.15V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 20µs, 150µs, 40µs, 110µs | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,56500 € | 25,65 € |
| 25 | 2,35720 € | 58,93 € |
| 100 | 2,12940 € | 212,94 € |
| 250 | 2,02060 € | 505,15 € |
| 500 | 1,95512 € | 977,56 € |
| 1.000 | 1,90117 € | 1.901,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.160 | 1,81837 € | 7.564,42 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |

