
ML5243-004TDZ0ATL | |
|---|---|
DigiKey Part Number | 846-ML5243-004TDZ0ATLTR-ND - Tape & Reel (TR) 846-ML5243-004TDZ0ATLCT-ND - Cut Tape (CT) 846-ML5243-004TDZ0ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML5243-004TDZ0ATL |
Description | LI-ION BATTERY MANAGEMENT LSI3 T |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 2,80000 € | 28,00 € |
| 25 | 2,57600 € | 64,40 € |
| 100 | 2,32900 € | 232,90 € |
| 250 | 2,21120 € | 552,80 € |
| 500 | 2,20418 € | 1.102,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,03372 € | 4.067,44 € |
| 4.000 | 1,99414 € | 7.976,56 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,40300 € |

