
ML5243-003TDZ0ATL | |
|---|---|
DigiKey Part Number | 846-ML5243-003TDZ0ATLTR-ND - Tape & Reel (TR) 846-ML5243-003TDZ0ATLCT-ND - Cut Tape (CT) 846-ML5243-003TDZ0ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML5243-003TDZ0ATL |
Description | LI-ION BATTERY MANAGEMENT LSI3 T |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 20-TSSOP |
Datasheet | Datasheet |
Category | Number of Cells 3 ~ 5 |
Mfr | Fault Protection Over Current, Over Temperature, Over/Under Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Battery Protection | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Battery Chemistry Lithium Ion | Supplier Device Package 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 2,76600 € | 27,66 € |
| 25 | 2,54400 € | 63,60 € |
| 100 | 2,30000 € | 230,00 € |
| 250 | 2,18368 € | 545,92 € |
| 500 | 2,17678 € | 1.088,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,00843 € | 4.016,86 € |
| 4.000 | 1,96935 € | 7.877,40 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

