
ML5232-001TDZ07GL | |
|---|---|
DigiKey Part Number | 846-ML5232-001TDZ07GLTR-ND - Tape & Reel (TR) 846-ML5232-001TDZ07GLCT-ND - Cut Tape (CT) 846-ML5232-001TDZ07GLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML5232-001TDZ07GL |
Description | LI-ION BATTERY MANAGEMENT LSI OV |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 14 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,01700 € | 30,17 € |
| 25 | 2,77800 € | 69,45 € |
| 100 | 2,51470 € | 251,47 € |
| 250 | 2,38912 € | 597,28 € |
| 500 | 2,38852 € | 1.194,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,19990 € | 4.399,80 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

