
ML5205-001MBZ0AVL | |
|---|---|
DigiKey Part Number | 846-ML5205-001MBZ0AVLTR-ND - Tape & Reel (TR) 846-ML5205-001MBZ0AVLCT-ND - Cut Tape (CT) 846-ML5205-001MBZ0AVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML5205-001MBZ0AVL |
Description | LI-ION BATTERY MANAGEMENT LSI 3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,86800 € | 8,68 € |
| 25 | 0,78720 € | 19,68 € |
| 100 | 0,69790 € | 69,79 € |
| 250 | 0,65528 € | 163,82 € |
| 500 | 0,62962 € | 314,81 € |
| 1.000 | 0,60849 € | 608,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58239 € | 1.747,17 € |
| 6.000 | 0,56961 € | 3.417,66 € |
| 9.000 | 0,56322 € | 5.068,98 € |
| 15.000 | 0,55613 € | 8.341,95 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

