
ML22Q234-NNNTDZWATL | |
|---|---|
DigiKey Part Number | 846-ML22Q234-NNNTDZWATLTR-ND - Tape & Reel (TR) 846-ML22Q234-NNNTDZWATLCT-ND - Cut Tape (CT) 846-ML22Q234-NNNTDZWATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML22Q234-NNNTDZWATL |
Description | IC VOICE PROCESSOR 20-TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Audio Voice Processing Unit (VPU) 1 Channel 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Voice Processing Unit (VPU) | |
Applications | Audio Systems | |
Number of Channels | 1 | |
Interface | SPI | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,41700 € | 24,17 € |
| 25 | 2,21880 € | 55,47 € |
| 100 | 2,00120 € | 200,12 € |
| 250 | 1,89740 € | 474,35 € |
| 500 | 1,88028 € | 940,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,74106 € | 3.482,12 € |
| 4.000 | 1,70621 € | 6.824,84 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |

