New at DigiKey
0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR50SJQPJ000

DigiKey Part Number
846-MCR50SJQPJ000TR-ND - Tape & Reel (TR)
846-MCR50SJQPJ000CT-ND - Cut Tape (CT)
846-MCR50SJQPJ000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR50SJQPJ000
Description
5025(2010)SIZE, HIGH POWER THICK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
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
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,12700 €1,27 €
250,10160 €2,54 €
500,08760 €4,38 €
1000,07650 €7,65 €
2500,06532 €16,33 €
5000,05886 €29,43 €
1.0000,05375 €53,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04647 €185,88 €
8.0000,04390 €351,20 €
12.0000,04265 €511,80 €
20.0000,04129 €825,80 €
28.0000,04051 €1.134,28 €
40.0000,03978 €1.591,20 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €