
MCR50SJQPF4700 | |
|---|---|
DigiKey Part Number | 846-MCR50SJQPF4700TR-ND - Tape & Reel (TR) 846-MCR50SJQPF4700CT-ND - Cut Tape (CT) 846-MCR50SJQPF4700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR50SJQPF4700 |
Description | 5025(2010)SIZE, HIGH POWER THICK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,23900 € | 2,39 € |
| 25 | 0,19880 € | 4,97 € |
| 50 | 0,17580 € | 8,79 € |
| 100 | 0,15740 € | 15,74 € |
| 250 | 0,13884 € | 34,71 € |
| 500 | 0,12812 € | 64,06 € |
| 1.000 | 0,11961 € | 119,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10747 € | 429,88 € |
| 8.000 | 0,10319 € | 825,52 € |
| 12.000 | 0,10110 € | 1.213,20 € |
| 20.000 | 0,09883 € | 1.976,60 € |
| 28.000 | 0,09754 € | 2.731,12 € |
| 40.000 | 0,09631 € | 3.852,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

