
MCR50SJQPF1001 | |
|---|---|
DigiKey Part Number | 846-MCR50SJQPF1001TR-ND - Tape & Reel (TR) 846-MCR50SJQPF1001CT-ND - Cut Tape (CT) 846-MCR50SJQPF1001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR50SJQPF1001 |
Description | 5025(2010)SIZE, HIGH POWER THICK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,19640 € | 4,91 € |
| 50 | 0,17360 € | 8,68 € |
| 100 | 0,15540 € | 15,54 € |
| 250 | 0,13712 € | 34,28 € |
| 500 | 0,12654 € | 63,27 € |
| 1.000 | 0,11813 € | 118,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10614 € | 424,56 € |
| 8.000 | 0,10190 € | 815,20 € |
| 12.000 | 0,09984 € | 1.198,08 € |
| 20.000 | 0,09761 € | 1.952,20 € |
| 28.000 | 0,09632 € | 2.696,96 € |
| 40.000 | 0,09511 € | 3.804,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

