MCR50JZHJ3R9 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 752.764
Unit Price: 0,29000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,05362 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,06712 €
Datasheet

Upgrade


Vishay Dale
In Stock: 2.562
Unit Price: 0,20000 €
Datasheet
3.9 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR50JZHJ3R9

DigiKey Part Number
RHM3.9BGTR-ND - Tape & Reel (TR)
RHM3.9BGCT-ND - Cut Tape (CT)
RHM3.9BGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR50JZHJ3R9
Description
RES SMD 3.9 OHM 5% 1/2W 2010
Customer Reference
Detailed Description
3.9 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR50JZHJ3R9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±500ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-12ZYJ3R9UPanasonic Industry752.764P3.9WCT-ND0,29000 €Direct
CRCW20103R90FKEFVishay Dale0CRCW20103R90FKEF-ND0,05362 €Upgrade
CRCW20103R90FNEFVishay Dale0CRCW20103R90FNEF-ND0,06712 €Upgrade
CRCW20103R90JNEFVishay Dale2.562541-3.9WCT-ND0,20000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes