Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR50JZHJ363 | |
|---|---|
DigiKey Part Number | RHM36KBGTR-ND - Tape & Reel (TR) RHM36KBGCT-ND - Cut Tape (CT) RHM36KBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR50JZHJ363 |
Description | RES SMD 36K OHM 5% 1/2W 2010 |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR50JZHJ363 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-12ZYJ363U | Panasonic Industry | 15.789 | P36KWCT-ND | 0,28000 € | Direct |
| CRCW201036K0FKEF | Vishay Dale | 0 | CRCW201036K0FKEF-ND | 0,03750 € | Upgrade |
| CRCW201036K0JNEF | Vishay Dale | 869 | 541-36KWCT-ND | 0,20000 € | Upgrade |
| CRCW201036K0JNTF | Vishay Dale | 0 | CRCW201036K0JNTF-ND | 0,08838 € | Upgrade |
| ERJ-S1DJ363U | Panasonic Industry | 0 | ERJ-S1DJ363U-ND | 0,09597 € | Upgrade |





