Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR50JZHJ120 | |
|---|---|
DigiKey Part Number | RHM12BGTR-ND - Tape & Reel (TR) RHM12BGCT-ND - Cut Tape (CT) RHM12BGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR50JZHJ120 |
Description | RES SMD 12 OHM 5% 1/2W 2010 |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR50JZHJ120 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-12ZYJ120U | Panasonic Industry | 7.451 | P12WCT-ND | 0,29000 € | Direct |
| CRCW201012R0FKEF | Vishay Dale | 1.770 | 541-CRCW201012R0FKEFCT-ND | 0,20000 € | Upgrade |
| CRCW201012R0JNEF | Vishay Dale | 5.138 | 541-12.0WCT-ND | 0,20000 € | Upgrade |
| CRCW201012R0JNTF | Vishay Dale | 0 | CRCW201012R0JNTF-ND | 0,07522 € | Upgrade |
| ERJ-S1DJ120U | Panasonic Industry | 0 | ERJ-S1DJ120U-ND | 0,09409 € | Upgrade |






