Upgrade
Upgrade

MCR50JZHFL9R10 | |
|---|---|
DigiKey Part Number | MCR50JZHFL9R10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR50JZHFL9R10 |
Description | RES SMD 9.1 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 9.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR50JZHFL9R10 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW20109R10FKEF | Vishay Dale | 0 | CRCW20109R10FKEF-ND | 0,04819 € | Upgrade |
| CRCW20109R10FNEF | Vishay Dale | 0 | CRCW20109R10FNEF-ND | 0,06712 € | Upgrade |


