Upgrade
Upgrade

MCR50JZHFL1R50 | |
|---|---|
DigiKey Part Number | MCR50JZHFL1R50-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR50JZHFL1R50 |
Description | RES SMD 1.5 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR50JZHFL1R50 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW20101R50FKEF | Vishay Dale | 16.356 | 541-1.50ACCT-ND | 0,25000 € | Upgrade |
| CRCW20101R50FNEF | Vishay Dale | 1.813 | 541-CRCW20101R50FNEFCT-ND | 0,29000 € | Upgrade |


