Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

MCR50JZHF27R4 | |
|---|---|
DigiKey Part Number | RHM27.4BFTR-ND - Tape & Reel (TR) RHM27.4BFCT-ND - Cut Tape (CT) RHM27.4BFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR50JZHF27R4 |
Description | RES SMD 27.4 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 27.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR50JZHF27R4 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010FK-0727R4L | YAGEO | 1.800 | 13-AC2010FK-0727R4LCT-ND | 0,21000 € | Upgrade |
| CRCW201027R4FKEF | Vishay Dale | 814 | 541-27.4ACCT-ND | 0,20000 € | Upgrade |
| CRCW201027R4FKTF | Vishay Dale | 0 | CRCW201027R4FKTF-ND | 0,08339 € | Upgrade |
| ERJ-12SF27R4U | Panasonic Industry | 446 | P27.4ACCT-ND | 0,36000 € | Upgrade |
| ERJ-S1DF27R4U | Panasonic Industry | 0 | ERJ-S1DF27R4U-ND | 0,12342 € | Upgrade |







